396-094-556-858

Heilind Number:EDA396-094-556-858
Manufacturer:EDAC
Manufacturer Number:396-094-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-556-858

Detailed Description

Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 94 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees a secure and reliable connection, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our high-quality connector to optimize your PCB layouts and streamline your electronic projects.