396-094-558-201

Heilind Number:EDA396-094-558-201
Manufacturer:EDAC
Manufacturer Number:396-094-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating, it offers robust power transmission capabilities. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 94 positions. Perfect for space-saving installations, its right-angle mount orientation offers versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.