396-094-558-207

Heilind Number:EDA396-094-558-207
Manufacturer:EDAC
Manufacturer Number:396-094-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-558-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a striking black finish. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 94 positions spread across two rows and a pitch of .125 inches, this connector offers seamless integration for your PCB assembly. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, exemplifying top-notch quality and precision engineering.