396-094-558-212

Heilind Number:EDA396-094-558-212
Manufacturer:EDAC
Manufacturer Number:396-094-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with a 3A amperage capacity. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 94 positions, it offers seamless board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing optimal performance even in harsh environments. Upgrade your electronics with this essential connector for seamless and efficient circuit integration.