396-094-558-258

Heilind Number:EDA396-094-558-258
Manufacturer:EDAC
Manufacturer Number:396-094-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration, it offers a total of 94 positions, ideal for complex connection needs. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transfer. Its right-angle mount orientation further adds to its versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component for optimal performance.