396-094-558-803

Heilind Number:EDA396-094-558-803
Manufacturer:EDAC
Manufacturer Number:396-094-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-558-803

Detailed Description

Enhance connectivity in your electronic assemblies with this dual-row Card Edge Connector. Designed for efficient board-to-board connections, it features 94 positions with a .125-inch pitch, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation allows for space-saving installation, while the -40 to 105°C operating temperature range ensures versatility across various applications. Upgrade your PCB connectors with this black connector, rated for 3A amperage, and experience enhanced functionality and durability.