396-094-558-808

Heilind Number:EDA396-094-558-808
Manufacturer:EDAC
Manufacturer Number:396-094-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-558-808

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a high amperage rating of 3A, it can handle power-intensive applications with ease. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it offers efficient signal transmission. The right angle mount orientation and 94 positions make it versatile for a wide range of projects. Built to last, it operates flawlessly in temperatures ranging from -40 to 105°C, meeting the demands of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.