396-094-558-878

Heilind Number:EDA396-094-558-878
Manufacturer:EDAC
Manufacturer Number:396-094-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double-row configuration and a total of 94 positions, this connector offers ample space for secure board-to-board connections. Crafted with precision, its Copper Alloy contacts guarantee efficient signal transmission, while its .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working in extreme temperatures or tight spaces, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Perfect for professional and DIY projects alike, it's a must-have in any electronic enthusiast's toolkit. Elevate your connectivity game with this essential component.