396-094-559-201

Heilind Number:EDA396-094-559-201
Manufacturer:EDAC
Manufacturer Number:396-094-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-559-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows and 94 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy installation, perfect for streamlined PCB assembly. Designed for convenience, its right-angle mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, it's a durable solution for various electronic applications. Upgrade your setup with this essential connector.