396-094-559-202

Heilind Number:EDA396-094-559-202
Manufacturer:EDAC
Manufacturer Number:396-094-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-559-202

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining a professional aesthetic. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 94 positions, it provides ample space for secure connections. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for demanding applications, this connector is a must-have for efficient board-to-board connections.