396-094-559-212

Heilind Number:EDA396-094-559-212
Manufacturer:EDAC
Manufacturer Number:396-094-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-559-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and reliable connections. With two rows of 94 positions each, it offers ample space for seamless board-to-board integration. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project. Elevate your connectivity solutions with this high-quality connector.