396-094-559-802

Heilind Number:EDA396-094-559-802
Manufacturer:EDAC
Manufacturer Number:396-094-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-559-802

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage capacity of 3A, it can efficiently handle power transmission. The Copper Alloy contact material guarantees reliable conductivity, while the dual-row design with 94 positions offers ample connectivity options. Its .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Perfect for space-saving applications, the right-angle mount orientation ensures seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic devices. Trust in its quality construction and performance excellence for your connectivity needs.