396-094-559-807

Heilind Number:EDA396-094-559-807
Manufacturer:EDAC
Manufacturer Number:396-094-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-559-807

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 94 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for all your electronic projects.