396-094-559-808

Heilind Number:EDA396-094-559-808
Manufacturer:EDAC
Manufacturer Number:396-094-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-559-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this essential component ensures seamless communication with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it guarantees long-lasting performance. With two rows and a pitch of .125 inches, it offers optimal versatility for your PCB connections. Boasting 94 positions and right-angle mount orientation, it enables efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry. Trust in its quality and precision engineering for seamless integration within your systems.