396-094-559-812

Heilind Number:EDA396-094-559-812
Manufacturer:EDAC
Manufacturer Number:396-094-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The two rows of 94 Copper Alloy contacts ensure secure and efficient power delivery, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Its right-angle mount orientation offers versatility in installation, making it an essential component for any electronics project. Upgrade your connectivity solutions with this top-of-the-line connector.