396-094-560-212

Heilind Number:EDA396-094-560-212
Manufacturer:EDAC
Manufacturer Number:396-094-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration for your circuit boards. Boasting 94 positions, it provides ample room for multiple connections. Whether straight or right-angle mounting, this connector offers flexibility in orientation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.