396-094-560-802

Heilind Number:EDA396-094-560-802
Manufacturer:EDAC
Manufacturer Number:396-094-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a wide range of applications. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 94 positions provide ample room for complex circuitry. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Upgrade your connectivity solutions with this essential component.