396-094-560-812

Heilind Number:EDA396-094-560-812
Manufacturer:EDAC
Manufacturer Number:396-094-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-560-812

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, it ensures efficient power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches and a row spacing of .2 inches, provide reliable signal transfer across its 94 positions. Engineered for seamless integration, its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs.