396-094-560-878

Heilind Number:EDA396-094-560-878
Manufacturer:EDAC
Manufacturer Number:396-094-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-560-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance at an amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing accommodate a total of 94 positions, facilitating efficient data transfer. Its straight mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.