396-096-520-201

Heilind Number:EDA396-096-520-201
Manufacturer:EDAC
Manufacturer Number:396-096-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-520-201

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for ultimate performance, this connector features two rows of 96 positions each, ensuring seamless communication between your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every use. With a pitch of .125 inches and row spacing of .2 inches, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you're a professional or a DIY enthusiast, this black connector is a must-have for your projects. Upgrade your setup today and experience efficient board-to-board connectivity like never before.