396-096-520-207

Heilind Number:EDA396-096-520-207
Manufacturer:EDAC
Manufacturer Number:396-096-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-520-207

Detailed Description

Upgrade your PCB connections with our dual-row Card Edge Connector, designed for seamless integration of circuits. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. Featuring 96 positions and a pitch of .125 inches, it offers ample connectivity for your projects. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is engineered for versatility and performance. Perfect for a range of electronic systems, it's an essential component for seamless board-to-board connectivity.