396-096-520-208

Heilind Number:EDA396-096-520-208
Manufacturer:EDAC
Manufacturer Number:396-096-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-520-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Engineered for efficiency, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless data transfer at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing optimize signal integrity, while the 96 positions cater to a wide range of connection needs. Designed for straight mounting orientation, it guarantees easy installation on your board. Able to withstand extreme temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component, a must-have in any engineer's toolbox.