396-096-520-212

Heilind Number:EDA396-096-520-212
Manufacturer:EDAC
Manufacturer Number:396-096-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 3 A. Its dual-row design and 96 positions offer ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for board-to-board PCB connections, this connector features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Elevate your electronic assembly with this essential component, designed for efficiency and longevity.