396-096-520-258

Heilind Number:EDA396-096-520-258
Manufacturer:EDAC
Manufacturer Number:396-096-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-520-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 96 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable and efficient performance. Boasting a pitch of .125 inches and a row spacing of .2 inches, this connector facilitates precise and stable connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronics with this essential component.