396-096-520-802

Heilind Number:EDA396-096-520-802
Manufacturer:EDAC
Manufacturer Number:396-096-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-520-802

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of precision-engineered copper alloy contacts, it offers a secure and efficient link for your circuitry. The .125-inch pitch and .2-inch row spacing provide a perfect fit, accommodating 96 positions for seamless connectivity. Designed for straight mounting orientation, it's easy to install, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse applications. Upgrade your setup with this essential component, perfect for a wide range of projects in the realm of connectors and PCB technology.