396-096-520-808

Heilind Number:EDA396-096-520-808
Manufacturer:EDAC
Manufacturer Number:396-096-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-520-808

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 96 positions each, it offers ample connectivity in a compact .125-inch pitch. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.