396-096-521-201

Heilind Number:EDA396-096-521-201
Manufacturer:EDAC
Manufacturer Number:396-096-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission. Boasting two rows of copper alloy contacts, with a pitch of .125 in and a spacing of .2 in, it provides efficient signal transfer across its 96 positions. Its straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for use in a range of electronic applications, this connector guarantees secure and efficient board-to-board connections. Elevate your device's performance with this essential component.