396-096-521-212

Heilind Number:EDA396-096-521-212
Manufacturer:EDAC
Manufacturer Number:396-096-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-521-212

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, featuring a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 96 positions each, it provides reliable power transmission at an amperage of 3A. The copper alloy contacts ensure durable performance, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Upgrade your board-to-board connections with this essential component.