396-096-521-804

Heilind Number:EDA396-096-521-804
Manufacturer:EDAC
Manufacturer Number:396-096-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-521-804

Detailed Description

Enhance your PCB connection with this sleek black Card Edge Connector. Designed for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any setting. With two rows and 96 positions, it offers ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.