396-096-521-807

Heilind Number:EDA396-096-521-807
Manufacturer:EDAC
Manufacturer Number:396-096-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 96 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB projects. Upgrade your connectivity solutions with this essential component.