396-096-521-812

Heilind Number:EDA396-096-521-812
Manufacturer:EDAC
Manufacturer Number:396-096-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-521-812

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure, high-performance contact with a current rating of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 96 positions. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Perfect for professionals in the electronics industry, it's a essential component for board-to-board connections.