396-096-521-858

Heilind Number:EDA396-096-521-858
Manufacturer:EDAC
Manufacturer Number:396-096-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-521-858

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row layout with 96 positions, ensuring secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatile installation options. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your PCB setup with this essential component, perfect for seamless board-to-board connections.