396-096-522-202

Heilind Number:EDA396-096-522-202
Manufacturer:EDAC
Manufacturer Number:396-096-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-522-202

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it offers seamless integration with your board layout. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 96 positions cater to versatile connection needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable functionality even in challenging environments. Elevate your electronic assemblies with this essential component.