396-096-522-804

Heilind Number:EDA396-096-522-804
Manufacturer:EDAC
Manufacturer Number:396-096-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-522-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability. Featuring two rows of copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. With a pitch of .125 inches and spacing of .2 inches, it accommodates up to 96 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component.