396-096-522-807

Heilind Number:EDA396-096-522-807
Manufacturer:EDAC
Manufacturer Number:396-096-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-522-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various applications. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient transmission of signals. The connector offers 96 positions across 2 rows, with a row spacing of .2 inches for seamless integration on PCBs. Operating in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless and reliable performance.