396-096-522-878

Heilind Number:EDA396-096-522-878
Manufacturer:EDAC
Manufacturer Number:396-096-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-522-878

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and reliability. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 96 positions with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a temperature range from -40 to 105°C, it guarantees steady performance even in challenging environments. Its straight mount orientation simplifies installation, making it a perfect choice for your next project in need of secure board-to-board connections.