396-096-526-201

Heilind Number:EDA396-096-526-201
Manufacturer:EDAC
Manufacturer Number:396-096-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-526-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transfer. Featuring two rows and 96 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding electronic applications, this connector is a must-have for your PCB setup.