396-096-526-207

Heilind Number:EDA396-096-526-207
Manufacturer:EDAC
Manufacturer Number:396-096-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-526-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With two rows of Copper Alloy contacts, each carefully spaced at .125 inches pitch and .2 inches row spacing, you can achieve efficient and reliable connections across 96 positions. The straight mount orientation ensures easy installation, while its robust construction guarantees optimal performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options tailored to your requirements.