396-096-526-212

Heilind Number:EDA396-096-526-212
Manufacturer:EDAC
Manufacturer Number:396-096-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-526-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. Copper alloy contacts provide optimal conductivity, while the double-row design with 96 positions allows for efficient data transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're building industrial machinery or consumer electronics, trust in this Card Edge Connector for seamless board-to-board connectivity.