396-096-526-803

Heilind Number:EDA396-096-526-803
Manufacturer:EDAC
Manufacturer Number:396-096-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-526-803

Detailed Description

Upgrade your board-to-board connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Each contact is crafted from high-quality Copper Alloy, ensuring reliable power transmission at a maximum amperage of 3 A. With 96 positions and a pitch of .125 inches, it offers seamless integration for your PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your design with this essential component.