396-096-526-804

Heilind Number:EDA396-096-526-804
Manufacturer:EDAC
Manufacturer Number:396-096-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-526-804

Detailed Description

Enhance your PCB connections with this essential Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 96 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your setup with this high-quality connector for seamless board-to-board connections.