396-096-526-807

Heilind Number:EDA396-096-526-807
Manufacturer:EDAC
Manufacturer Number:396-096-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-526-807

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its double-row design with a total of 96 positions allows for versatile connection possibilities. The .125-inch pitch and .2-inch row spacing offer precise alignment, making it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for personal projects or professional applications, this connector is a must-have for seamless board-to-board connections.