396-096-526-812

Heilind Number:EDA396-096-526-812
Manufacturer:EDAC
Manufacturer Number:396-096-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-526-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a dual-row configuration and 96 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for harsh environmental conditions. Trust in its 3 A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your PCB design with this essential component.