396-096-540-203

Heilind Number:EDA396-096-540-203
Manufacturer:EDAC
Manufacturer Number:396-096-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with 96 positions and a .125-inch pitch, facilitates seamless PCB connections. The .2-inch row spacing and straight mount orientation offer versatility in assembly, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your device connectivity with this essential component.