396-096-540-204

Heilind Number:EDA396-096-540-204
Manufacturer:EDAC
Manufacturer Number:396-096-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-204

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers high-speed data transfer with 96 positions available for optimal connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Trust in this connector for secure and efficient board-to-board connections.