396-096-540-207

Heilind Number:EDA396-096-540-207
Manufacturer:EDAC
Manufacturer Number:396-096-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-207

Detailed Description

Enhance connectivity within your electronic components with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector ensures efficient signal transmission with its 96 contact positions and dual-row configuration. Crafted from durable UL 94V-0 rated Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The black housing not only adds a sleek touch but also offers enhanced protection. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy assembly. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its robust construction and functionality for seamless board-to-board connections in your projects.