396-096-540-208

Heilind Number:EDA396-096-540-208
Manufacturer:EDAC
Manufacturer Number:396-096-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-208

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both longevity and style. With a current rating of 3 A, it delivers exceptional performance. Featuring two rows of 96 positions, it offers ample connectivity options. The copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your setup with this essential connector for seamless board-to-board connections.