396-096-540-212

Heilind Number:EDA396-096-540-212
Manufacturer:EDAC
Manufacturer Number:396-096-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-212

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector, designed for optimal performance. Featuring a sleek black finish, this connector is both visually appealing and highly functional. With a robust amperage rating of 3 A, it ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless and efficient data transfer. With a generous number of 96 positions, it accommodates multiple connections with ease. The straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Elevate your connectivity game with this essential component.