396-096-540-802

Heilind Number:EDA396-096-540-802
Manufacturer:EDAC
Manufacturer Number:396-096-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-802

Detailed Description

Enhance connectivity within your electronic devices with this dependable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments. Featuring two rows and 96 positions, this connector facilitates seamless board-to-board PCB connections with a pitch of .125 inches. The copper alloy contacts guarantee efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors to find the perfect fit for your project.