396-096-540-804

Heilind Number:EDA396-096-540-804
Manufacturer:EDAC
Manufacturer Number:396-096-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-096-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-096-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of contact points crafted from Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 96 positions for extensive connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your system with this essential component, perfect for various applications in the electronics industry.